UTXFF4R | ||
---|---|---|
DigiKey Part Number | 956-1061-2-ND - Tape & Reel (TR) 956-1061-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UTXFF4R | |
Description | CONN SOCKET CONTACT 10-12AWG TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Solar 10-12 AWG Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.81300 | ¥58.13 |
25 | ¥5.57720 | ¥139.43 |
50 | ¥5.45840 | ¥272.92 |
100 | ¥5.22100 | ¥522.10 |
250 | ¥4.74588 | ¥1,186.47 |
500 | ¥4.27142 | ¥2,135.71 |
1,000 | ¥3.79680 | ¥3,796.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.55953 | ¥7,119.06 |
4,000 | ¥3.44088 | ¥13,763.52 |
6,000 | ¥3.32223 | ¥19,933.38 |
10,000 | ¥3.15612 | ¥31,561.20 |
14,000 | ¥3.08493 | ¥43,189.02 |