H4TT0002 | ||
---|---|---|
DigiKey Part Number | 956-H4TT0002-ND | |
Manufacturer | ||
Manufacturer Product Number | H4TT0002 | |
Description | CONTACT DEPTH TOOL FOR H4 PLUS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inspection Tool H4 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Inspection Tool | |
For Use With/Related Products | H4 Series | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.04000 | ¥70.04 |
10 | ¥59.54400 | ¥595.44 |
100 | ¥54.29230 | ¥5,429.23 |
1,000 | ¥49.03853 | ¥49,038.53 |