H4SFC8DM | ||
---|---|---|
DigiKey Part Number | 956-H4SFC8DM-ND | |
Manufacturer | ||
Manufacturer Product Number | H4SFC8DM | |
Description | FEMALE H4 PLUS CABLE CONNECTOR F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Coupler Connector Plus 8 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 8 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.83600 | ¥268.36 |
25 | ¥25.42240 | ¥635.56 |
50 | ¥24.83080 | ¥1,241.54 |
100 | ¥23.64750 | ¥2,364.75 |
400 | ¥20.69160 | ¥8,276.64 |
800 | ¥18.32680 | ¥14,661.44 |
1,200 | ¥17.14444 | ¥20,573.33 |
2,800 | ¥15.96210 | ¥44,693.88 |