H4SFC6DM | ||
---|---|---|
DigiKey Part Number | 956-H4SFC6DM-ND | |
Manufacturer | ||
Manufacturer Product Number | H4SFC6DM | |
Description | FEMALE H4 PLUS CABLE CONNECTOR F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Coupler Connector Plus 10 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.57000 | ¥26.57 |
10 | ¥24.15700 | ¥241.57 |
400 | ¥18.62565 | ¥7,450.26 |
1,200 | ¥15.43270 | ¥18,519.24 |
5,200 | ¥13.83618 | ¥71,948.14 |