Hand Crimper Tool Photovoltaic (Solar Panel) Contacts Adjustable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC-MC4

DigiKey Part Number
40-SPC-MC4-ND
Manufacturer
Manufacturer Product Number
SPC-MC4
Description
CRIMPER FOR SOLAR PANEL CONTACTS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Photovoltaic (Solar Panel) Contacts Adjustable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Photovoltaic (Solar Panel) Contacts
Manufacturer
Jonard Tools
Wire Gauge or Range - AWG
10-14 AWG
Series
Wire Gauge or Range - mm²
2.50 ~ 6.00mm²
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Features
Adjustable
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥825.38000¥825.38
5¥784.20800¥3,921.04
Manufacturers Standard Package