SPD-MC4 | ||
---|---|---|
DigiKey Part Number | 40-SPD-MC4-ND | |
Manufacturer | ||
Manufacturer Product Number | SPD-MC4 | |
Description | SOLAR PANEL CRIMPING DIE - MC4 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Photovoltaic (Solar Panel) Contacts, 2.5mm², 4mm², 6mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts, 2.5mm², 4mm², 6mm² | |
Specifications | - | |
Compatible Tools | SPC-MC4 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.39000 | ¥332.39 |
5 | ¥313.96200 | ¥1,569.81 |
10 | ¥307.24600 | ¥3,072.46 |