10-101949-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101949-012

DigiKey Part Number
339-10-101949-012-ND
Manufacturer
Manufacturer Product Number
10-101949-012
Description
CONN FLANGE GASKET 12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
MIL-C-26482, Series 1 PT and PC Receptacle
Shell Size - Insert
12
Material
-
Features
Square
Color
-
Grade
-
Qualification
MIL-DTL-26482 Series I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,980
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.07000¥6.07
10¥5.12000¥51.20
25¥4.79760¥119.94
50¥4.56640¥228.32
100¥4.34830¥434.83
250¥4.07564¥1,018.91
500¥3.88070¥1,940.35
1,000¥3.69543¥3,695.43
2,500¥3.46396¥8,659.90
Manufacturers Standard Package