
10-101949-014 | |
|---|---|
DigiKey Part Number | 10-101949-014-ND |
Manufacturer | |
Manufacturer Product Number | 10-101949-014 |
Description | CONN FLANGE GASKET 14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-C-26482, Series 1 PT and PC Receptacle | |
Shell Size - Insert | 14 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.68000 | ¥7.68 |
| 10 | ¥6.52300 | ¥65.23 |
| 25 | ¥6.11400 | ¥152.85 |
| 50 | ¥5.82180 | ¥291.09 |
| 100 | ¥5.54400 | ¥554.40 |
| 250 | ¥5.19600 | ¥1,299.00 |
| 500 | ¥4.94778 | ¥2,473.89 |
| 1,000 | ¥4.71149 | ¥4,711.49 |
| 2,500 | ¥4.41654 | ¥11,041.35 |




















