


TBC-14262 | |
|---|---|
DigiKey Part Number | 377-1311-ND |
Manufacturer | |
Manufacturer Product Number | TBC-14262 |
Description | COVER 17.062X16.790X0.437" NAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 17.062" L x 16.790" W x 0.437" H (433.37mm x 426.47mm x 11.10mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Chassis |
Part Status Active | Ventilation Vented |
Type Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 17.062" L x 16.790" W x 0.437" H (433.37mm x 426.47mm x 11.10mm) | Weight 1.3 lbs (589.7 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥365.48000 | ¥365.48 |
| 10 | ¥305.67900 | ¥3,056.79 |
| 25 | ¥275.06320 | ¥6,876.58 |
| 50 | ¥258.32020 | ¥12,916.01 |











