



69176-020LF | |
|---|---|
DigiKey Part Number | 609-2387-ND |
Manufacturer | |
Manufacturer Product Number | 69176-020LF |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-020LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.83000 | ¥31.83 |
| 10 | ¥27.06000 | ¥270.60 |
| 25 | ¥25.35880 | ¥633.97 |
| 50 | ¥24.14700 | ¥1,207.35 |
| 100 | ¥22.99400 | ¥2,299.40 |
| 250 | ¥21.55404 | ¥5,388.51 |
| 500 | ¥20.52548 | ¥10,262.74 |
| 1,000 | ¥19.54637 | ¥19,546.37 |
| 2,500 | ¥18.32366 | ¥45,809.15 |

















