
BMH1401P17F1A | |
|---|---|
DigiKey Part Number | 4008-BMH1401P17F1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1401P17F1A |
Description | MOTOR 140MM IP54 KEY ENC MULTI16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 2.4kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1401P17F1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 1090 / 7700 | |
Power - Rated | 2.4kW | |
Encoder Type | - | |
Size / Dimension | Square - 5.512" x 5.512" (140.00mm x 140.00mm) | |
Diameter - Shaft | 0.945" (24.00mm) | |
Length - Shaft and Bearing | 1.969" (50.00mm) | |
Mounting Hole Spacing | 5.118" (130.00mm) | |
Termination Style | Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28,388.37000 | ¥28,388.37 |

















