65474-010(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65474-010(LF)
65474-010LF
65474-010LF

65474-010LF

DigiKey Part Number
609-2216-ND
Manufacturer
Manufacturer Product Number
65474-010LF
Description
CONN SHUNT 2POS .100 GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
65474-010LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.385" (9.78mm)
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polyester
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,662
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.95000¥3.95
10¥3.33200¥33.32
25¥3.11800¥77.95
50¥2.97080¥148.54
100¥2.82790¥282.79
250¥2.65060¥662.65
500¥2.52396¥1,261.98
1,000¥2.40340¥2,403.40
2,500¥2.25284¥5,632.10