EVAL-FW-LPSK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-FW-LPSK1

DigiKey Part Number
EVAL-FW-LPSK1-ND
Manufacturer
Manufacturer Product Number
EVAL-FW-LPSK1
Description
EVAL BOARD LPSK1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
filtwiz Filter Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Filter
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.45000¥98.45
Manufacturers Standard Package