124019572112A | ||
---|---|---|
DigiKey Part Number | 664-124019572112ATR-ND - Tape & Reel (TR) 664-124019572112ACT-ND - Cut Tape (CT) 664-124019572112ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 124019572112A | |
Description | USB TYPE C, RECEPTACLE, MID MOUN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 124019572112A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.84800 | ¥238.48 |
25 | ¥22.58880 | ¥564.72 |
50 | ¥22.06500 | ¥1,103.25 |
100 | ¥21.01430 | ¥2,101.43 |
250 | ¥18.38728 | ¥4,596.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.81408 | ¥8,651.26 |
1,600 | ¥9.22371 | ¥14,757.94 |
2,400 | ¥8.90567 | ¥21,373.61 |
5,600 | ¥8.46039 | ¥47,378.18 |
8,000 | ¥8.26955 | ¥66,156.40 |