321WA4PXK99A10X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥47.68040
321WA4PXK99A10X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321WA4PXK99A10X

DigiKey Part Number
626-1939-ND
Manufacturer
Manufacturer Product Number
321WA4PXK99A10X
Description
CONN D-SUB HOUSING PLUG 21POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
21 (17 + 4 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.