


CS-DSDMDB15MF-005 | |
|---|---|
DigiKey Part Number | CS-DSDMDB15MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15MF-005 |
Description | CABLE ASSY DB15 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.47000 | ¥170.47 |
| 10 | ¥144.87500 | ¥1,448.75 |
| 25 | ¥135.80040 | ¥3,395.01 |
| 50 | ¥129.31740 | ¥6,465.87 |
| 100 | ¥123.14880 | ¥12,314.88 |
| 250 | ¥115.44540 | ¥28,861.35 |
| 500 | ¥109.94228 | ¥54,971.14 |











