CS-DSDMDB25MF-005 | |
---|---|
DigiKey Part Number | 3272-CS-DSDMDB25MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB25MF-005 |
Description | CABLE ASSY DB25 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.53000 | ¥163.53 |
10 | ¥141.70200 | ¥1,417.02 |
25 | ¥134.30160 | ¥3,357.54 |
50 | ¥132.35600 | ¥6,617.80 |
100 | ¥116.78450 | ¥11,678.45 |
250 | ¥108.99912 | ¥27,249.78 |
500 | ¥106.66356 | ¥53,331.78 |