D-Sub Cable Assembly DB25 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192568-02

DigiKey Part Number
2770-192568-02-ND
Manufacturer
Manufacturer Product Number
192568-02
Description
CABLE ASSY DB25 BLACK 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Plug, Male Pins
Manufacturer
NI
Type
DB25
Series
Number of Positions
25
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Shielding
Unshielded
1st Connector
Receptacle, Female Sockets
Color
Black, Individual (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥974.88000¥974.88
Manufacturers Standard Package