
Category | Function Digital Input |
Manufacturer NI | Type Module |
Series | Front Connection D-Sub |
Packaging Box | Number of Inputs and Type 8 - Digital |
Part Status Active | Input Range 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,958.30000 | ¥1,958.30 |










