
XA7Z030-1FBV484Q | |
|---|---|
DigiKey Part Number | XA7Z030-1FBV484Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7Z030-1FBV484Q |
Description | IC SOC CORTEX-A9 667MHZ 484FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Kintex™-7 FPGA, 125K Logic Cells 667MHz 484-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | XA7Z030-1FBV484Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 667MHz | |
Primary Attributes | Kintex™-7 FPGA, 125K Logic Cells | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 484-BBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (23x23) | |
Number of I/O | 130 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,386.34000 | ¥3,386.34 |



