System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥1,483.43000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
168 In Stock | 1 : ¥1,622.17000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
82 In Stock | 1 : ¥807.39000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
20 In Stock | 1 : ¥3,361.73000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
0 In Stock Check Lead Time | 90 : ¥783.25378 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | Automotive | AEC-Q100 | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
0 In Stock Check Lead Time | 4 : ¥877.49750 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
0 In Stock Check Lead Time | 3 : ¥1,323.34667 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | Automotive | AEC-Q100 | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
0 In Stock Check Lead Time | 84 : ¥1,395.58905 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | Automotive | AEC-Q100 | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
0 In Stock | Obsolete | Tray | Obsolete | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
0 In Stock | Obsolete | Tray | Obsolete | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | -40°C ~ 100°C (TJ) | Automotive | AEC-Q100 | 484-BBGA, FCBGA | 484-FCBGA (23x23) |