Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Artix™-7 FPGA, 85K Logic Cells 667MHz 484-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA7Z020-1CLG484Q

DigiKey Part Number
122-2017-ND
Manufacturer
Manufacturer Product Number
XA7Z020-1CLG484Q
Description
IC SOC CORTEX-A9 667MHZ 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Artix™-7 FPGA, 85K Logic Cells 667MHz 484-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
XA7Z020-1CLG484Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
667MHz
Manufacturer
AMD
Primary Attributes
Artix™-7 FPGA, 85K Logic Cells
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tray
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Architecture
MCU, FPGA
Package / Case
484-LFBGA, CSPBGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Supplier Device Package
484-CSPBGA (19x19)
RAM Size
256KB
Number of I/O
130
Peripherals
DMA
Base Product Number
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,797.57000¥1,797.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.