XA7Z020-1CLG400I | ||
---|---|---|
DigiKey Part Number | XA7Z020-1CLG400I-ND | |
Manufacturer | ||
Manufacturer Product Number | XA7Z020-1CLG400I | |
Description | IC SOC CORTEX-A9 667MHZ 400BGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Artix™-7 FPGA, 85K Logic Cells 667MHz 400-CSPBGA (17x17) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 667MHz | |
Primary Attributes | Artix™-7 FPGA, 85K Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Number of I/O | 130 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,323.34667 | ¥3,970.04 |