Direct

EP2C35F672C8 | |
|---|---|
DigiKey Part Number | 544-1089-ND |
Manufacturer | |
Manufacturer Product Number | EP2C35F672C8 |
Description | IC FPGA 475 I/O 672FBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C35F672C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2076 | |
Number of Logic Elements/Cells | 33216 | |
Total RAM Bits | 483840 | |
Number of I/O | 475 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥2,193.73550 | ¥87,749.42 |








