Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C35F672C8N

DigiKey Part Number
544-1692-ND
Manufacturer
Manufacturer Product Number
EP2C35F672C8N
Description
IC FPGA 475 I/O 672FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C35F672C8N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
483840
Mfr
Number of I/O
475
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2076
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
33216
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,252.66000¥2,252.66
25¥2,193.84160¥54,846.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.