



P50E-080S-EA | |
|---|---|
DigiKey Part Number | 3M161986-ND |
Manufacturer | |
Manufacturer Product Number | P50E-080S-EA |
Description | CONN SOCKET 80POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P50E-080S-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.25000 | ¥183.25 |
| 10 | ¥155.76300 | ¥1,557.63 |
| 25 | ¥146.00560 | ¥3,650.14 |
| 50 | ¥139.03760 | ¥6,951.88 |
| 200 | ¥126.09100 | ¥25,218.20 |
| 400 | ¥120.08015 | ¥48,032.06 |
| 600 | ¥116.69883 | ¥70,019.30 |








