PSC-481xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-48124

DigiKey Part Number
1920-1137-ND
Manufacturer
Manufacturer Product Number
PSC-48124
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
PSC-48124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
124V
DC Voltage - Input (Max)
373V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Size / Dimension
4.86" L x 3.40" W x 4.91" H (123.4mm x 86.3mm x 124.8mm)
Approval Agency
CE, cULus, TUV
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,517.20000¥1,517.20
Manufacturers Standard Package