CA601/S | ||
---|---|---|
DigiKey Part Number | 1920-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | CA601/S | |
Description | DIN RAIL 15 X 5.5MM 1M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 39.370" (1000.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.15000 | ¥39.15 |
50 | ¥34.22920 | ¥1,711.46 |
100 | ¥32.27400 | ¥3,227.40 |
1,000 | ¥28.36163 | ¥28,361.63 |