PSA-60024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA-60024

DigiKey Part Number
1920-1151-ND
Manufacturer
Manufacturer Product Number
PSA-60024
Description
AC/DC DIN RAIL SUPPLY 24V 600W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 25A
Datasheet
 Datasheet
EDA/CAD Models
PSA-60024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 135 VAC, 180 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
25A
Power (Watts)
600W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output
Size / Dimension
5.59" L x 3.35" W x 4.88" H (142.0mm x 85.0mm x 124.0mm)
Approval Agency
CE, cULus
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 76
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,059.31000¥4,059.31
Manufacturers Standard Package