7211 854 | |
---|---|
DigiKey Part Number | 1920-1114-ND |
Manufacturer | |
Manufacturer Product Number | 7211 854 |
Description | LOCKNUT NYLON PG13.5 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG13.5 Locknut Nut 1.063" (27.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG13.5 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.063" (27.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
50 | ¥4.12120 | ¥206.06 |
100 | ¥3.94950 | ¥394.95 |
1,000 | ¥2.83332 | ¥2,833.32 |
5,000 | ¥2.48988 | ¥12,449.40 |
10,000 | ¥2.31817 | ¥23,181.70 |