5308 511 | |
---|---|
DigiKey Part Number | 1920-1058-ND |
Manufacturer | |
Manufacturer Product Number | 5308 511 |
Description | CABLE GLAND 3.5-10MM PG11 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
50 | ¥11.62320 | ¥581.16 |
100 | ¥11.09490 | ¥1,109.49 |
1,000 | ¥7.92493 | ¥7,924.93 |
5,000 | ¥7.02677 | ¥35,133.85 |
10,000 | ¥6.86827 | ¥68,682.70 |