Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; Nema 6P | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.27000 | ¥68.27 |
10 | ¥61.72200 | ¥617.22 |
25 | ¥58.30920 | ¥1,457.73 |
50 | ¥56.88800 | ¥2,844.40 |
100 | ¥54.04380 | ¥5,404.38 |
250 | ¥48.35484 | ¥12,088.71 |
500 | ¥45.51034 | ¥22,755.17 |
1,000 | ¥39.82156 | ¥39,821.56 |