
Category | Thread Size PG13 |
Manufacturer LAPP | Thread Length 0.256" (6.50mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; Nema 6P |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.51000 | ¥77.51 |
| 10 | ¥65.88100 | ¥658.81 |
| 25 | ¥61.75040 | ¥1,543.76 |
| 50 | ¥58.80040 | ¥2,940.02 |
| 100 | ¥55.99410 | ¥5,599.41 |
| 250 | ¥52.48936 | ¥13,122.34 |
| 500 | ¥49.98568 | ¥24,992.84 |
| 1,000 | ¥47.60254 | ¥47,602.54 |










