Cable Gland Brass, Nickel Plated PG11 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411172

DigiKey Part Number
1411172-ND
Manufacturer
Manufacturer Product Number
1411172
Description
CABLE GLAND 5-10MM PG11 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG11 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411172 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.236" (6.00mm)
Manufacturer
Phoenix Contact
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.394" (10.00mm)
Base Product Number
Thread Size
PG11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.02000¥32.02
Manufacturers Standard Package