
RK09D1130C2P | |
|---|---|
DigiKey Part Number | 4809-RK09D1130C2P-ND |
Manufacturer | |
Manufacturer Product Number | RK09D1130C2P |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | RK09D1130C2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥11.41200 | ¥114.12 |
| 25 | ¥10.65120 | ¥266.28 |
| 50 | ¥10.10700 | ¥505.35 |
| 100 | ¥9.58680 | ¥958.68 |
| 250 | ¥8.93796 | ¥2,234.49 |
| 500 | ¥8.47454 | ¥4,237.27 |
| 1,000 | ¥8.03345 | ¥8,033.45 |
| 5,000 | ¥7.09192 | ¥35,459.60 |











