RK09D117000C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK09D117000C

DigiKey Part Number
4809-RK09D117000C-ND
Manufacturer
Manufacturer Product Number
RK09D117000C
Description
POT 10K OHM 1/20W LOGARITHMIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
1.181" (30.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,118
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥13.05700¥130.57
25¥12.18600¥304.65
50¥11.56240¥578.12
100¥10.96780¥1,096.78
250¥10.22468¥2,556.17
500¥9.69378¥4,846.89
1,000¥9.18902¥9,189.02
5,000¥8.11156¥40,557.80
Manufacturers Standard Package