
RK09L12D0A1T | |
|---|---|
DigiKey Part Number | 4809-RK09L12D0A1T-ND |
Manufacturer | |
Manufacturer Product Number | RK09L12D0A1T |
Description | POT 10K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | RK09L12D0A1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.354" Face (11.35mm x 9.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥22.27000 | ¥222.70 |
| 25 | ¥20.77600 | ¥519.40 |
| 50 | ¥19.70940 | ¥985.47 |
| 100 | ¥18.69150 | ¥1,869.15 |
| 250 | ¥17.42108 | ¥4,355.27 |
| 500 | ¥16.51394 | ¥8,256.97 |
| 1,000 | ¥15.65176 | ¥15,651.76 |
| 5,000 | ¥13.81356 | ¥69,067.80 |










