9058AC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058AC BK001

DigiKey Part Number
A305-1000-ND
Manufacturer
Manufacturer Product Number
9058AC BK001
Description
CABLE COAXIAL RG-58A 21AWG 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 21 AWG (0.41mm²) RG-58A 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58A
Wire Gauge
21 AWG (0.41mm²)
Conductor Strand
19 Strands / 33 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
Network
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,997.47000¥7,997.47
2¥7,600.57000¥15,201.14
3¥7,375.93000¥22,127.79
5¥7,100.39200¥35,501.96
7¥6,958.80857¥48,711.66
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL RG-58A 21AWG 100'
In-Stock: 5
Unit Price: ¥1,399.40000
CABLE COAXIAL RG-58A 21AWG 500'
In-Stock: 1
Unit Price: ¥5,120.16000
CABLE COAXIAL RG-58A 21AWG 1000'
In-Stock: 1
Unit Price: ¥8,632.39000
CABLE COAX RG-58A 21AWG 328.1'
In-Stock: 200
Unit Price: ¥35.13920