902004CY SL001 | ||
---|---|---|
DigiKey Part Number | 3220-902004CYSL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 902004CY SL001 | |
Description | CABLE 4CON 20AWG SLATE SHLD FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.318" (8.08mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
3 | ¥32.84000 | ¥98.52 |
5 | ¥31.58600 | ¥157.93 |
7 | ¥30.78429 | ¥215.49 |
10 | ¥30.15700 | ¥301.57 |
25 | ¥28.26240 | ¥706.56 |
50 | ¥26.84220 | ¥1,342.11 |
100 | ¥25.57940 | ¥2,557.94 |