902012CY SL001 | ||
---|---|---|
DigiKey Part Number | 3220-902012CYSL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 902012CY SL001 | |
Description | CABLE 12COND 20AWG SLAT SHD FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.475" (12.07mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.33000 | ¥70.33 |
3 | ¥64.77667 | ¥194.33 |
5 | ¥62.49600 | ¥312.48 |
7 | ¥61.19286 | ¥428.35 |
10 | ¥59.56800 | ¥595.68 |
25 | ¥55.99000 | ¥1,399.75 |
50 | ¥53.05800 | ¥2,652.90 |
100 | ¥50.78040 | ¥5,078.04 |