65003 SL010 | ||
---|---|---|
DigiKey Part Number | 216-65003SL010-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 65003 SL010 | |
Description | CABLE 3COND 20AWG SLATE FEET | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2500.0' (762.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.80000 | ¥24.80 |
3 | ¥22.96667 | ¥68.90 |
5 | ¥22.14200 | ¥110.71 |
7 | ¥21.63143 | ¥151.42 |
10 | ¥21.11700 | ¥211.17 |
25 | ¥19.78840 | ¥494.71 |
50 | ¥18.76940 | ¥938.47 |
100 | ¥17.85100 | ¥1,785.10 |