901407CY SL001 | ||
---|---|---|
DigiKey Part Number | 3220-901407CYSL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 901407CY SL001 | |
Description | CABLE 7CON 14AWG SLATE SHLD FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 14 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.487" (12.37mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.53000 | ¥77.53 |
3 | ¥71.40667 | ¥214.22 |
5 | ¥68.87800 | ¥344.39 |
7 | ¥67.45714 | ¥472.20 |
10 | ¥65.65400 | ¥656.54 |
25 | ¥61.71160 | ¥1,542.79 |
50 | ¥58.48160 | ¥2,924.08 |
100 | ¥55.97040 | ¥5,597.04 |