981HE0B4WA1F16 | ||
---|---|---|
DigiKey Part Number | 693-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | 981HE0B4WA1F16 | |
Description | SENSOR ROTARY 360DEG WIRE LEADS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 981HE0B4WA1F16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -45°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.10000 | ¥591.10 |
10 | ¥497.74500 | ¥4,977.45 |
100 | ¥451.08390 | ¥45,108.39 |