TEN 40-1211E | ||
---|---|---|
DigiKey Part Number | 1951-TEN40-1211E-ND | |
Manufacturer | ||
Manufacturer Product Number | TEN 40-1211E | |
Description | DC DC CONVERTER 5V 40W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEN 40-1211E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.43000 | ¥512.43 |
10 | ¥494.15300 | ¥4,941.53 |
25 | ¥478.46720 | ¥11,961.68 |
50 | ¥454.93420 | ¥22,746.71 |
100 | ¥423.55960 | ¥42,355.96 |
250 | ¥388.30212 | ¥97,075.53 |