SMCJ440A

DigiKey Part Number
SMCJ440ALFTR-ND - Tape & Reel (TR)
SMCJ440ALFCT-ND - Cut Tape (CT)
SMCJ440ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ440A
Description
TVS DIODE 440VWM 713VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ440A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.35900¥43.59
100¥3.01630¥301.63
500¥2.52044¥1,260.22
1,000¥2.36034¥2,360.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36034¥7,081.02
Manufacturers Standard Package