
SMF40CA | |
|---|---|
DigiKey Part Number | 18-SMF40CATR-ND - Tape & Reel (TR) 18-SMF40CACT-ND - Cut Tape (CT) 18-SMF40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40CA |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF40CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.10100 | ¥31.01 |
| 100 | ¥1.97320 | ¥197.32 |
| 500 | ¥1.48694 | ¥743.47 |
| 1,000 | ¥1.32990 | ¥1,329.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94176 | ¥2,825.28 |
| 6,000 | ¥0.85783 | ¥5,146.98 |
| 9,000 | ¥0.81506 | ¥7,335.54 |
| 15,000 | ¥0.76699 | ¥11,504.85 |
| 21,000 | ¥0.74120 | ¥15,565.20 |




