CQB150-300S12 | ||
---|---|---|
DigiKey Part Number | 2034-3363-ND | |
Manufacturer | ||
Manufacturer Product Number | CQB150-300S12 | |
Description | DC DC CONVERTER 12V 150W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 180V - 425V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CQB150-300S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,313.50000 | ¥1,313.50 |
5 | ¥1,287.22600 | ¥6,436.13 |
10 | ¥1,248.61700 | ¥12,486.17 |
25 | ¥1,198.66960 | ¥29,966.74 |
50 | ¥1,096.82140 | ¥54,841.07 |