6711 VI005 | ||
---|---|---|
DigiKey Part Number | 6711VI005-ND | |
Manufacturer | ||
Manufacturer Product Number | 6711 VI005 | |
Description | HOOK-UP STRND 26AWG VIOLET 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.59000 | ¥400.59 |
3 | ¥371.30667 | ¥1,113.92 |
5 | ¥351.18000 | ¥1,755.90 |
10 | ¥332.88200 | ¥3,328.82 |
25 | ¥324.94320 | ¥8,123.58 |