26 AWG Hook-Up Wire 7/34 White, Blue Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6711 WU005

DigiKey Part Number
6711WU005-ND
Manufacturer
Manufacturer Product Number
6711 WU005
Description
HOOK-UP STRND 26AWG WHT/BLU 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White, Blue Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.038" (0.96mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥553.99000¥553.99
2¥527.33500¥1,054.67
3¥512.23000¥1,536.69
5¥493.78600¥2,468.93
7¥481.92857¥3,373.50
10¥469.62000¥4,696.20
Manufacturers Standard Package
Alternate Length
HOOKUP STRND 26AWG WHT/BLU 1000'
In-Stock: 6
Unit Price: ¥2,632.91000
HOOKUP STRND 26AWG WHITE/BLUE
In-Stock: 0
Unit Price: ¥1.87446