14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3079 WH005

DigiKey Part Number
A3079W-100-ND
Manufacturer
Manufacturer Product Number
3079 WH005
Description
HOOK-UP STRND 14AWG WHITE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,987.62000¥1,987.62
2¥1,890.65500¥3,781.31
3¥1,835.78667¥5,507.36
5¥1,768.52600¥8,842.63
7¥1,725.34429¥12,077.41
10¥1,680.50100¥16,805.01
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 141
Unit Price: ¥1,987.62000
HOOK-UP STRND 14AWG RED 100'
In-Stock: 109
Unit Price: ¥1,987.62000
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 61
Unit Price: ¥1,987.62000
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 12
Unit Price: ¥1,987.62000
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 50
Unit Price: ¥1,987.62000
Alternate Length
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 16
Unit Price: ¥8,642.41000